You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

522.515 ESKA - Fuse fuse

Fuse: fuse; 630mA; 250VAC; time-lag; cylindrical,glass; 5x20mm

Manufacturer part number:
522.515

TME Symbol:
ZKT-0.63A

ESKA - logo

Specification

Manufacturer
ESKA
Type of fuse
fuse
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
time-lag
Kind of fuse
cylindrical, glass, miniature
Fuse size
5x20mm
Manufacturer series
522.500
Breaking capacity
35A
Breaking characteristics
2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Max voltage drop
0.3V
Contact material
brass
Power dissipation
1.6W
Kind of package
box
Contact plating
nickel plated
Gross weight0.834 g
Certificates
EAN code4260634691050
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
See other products from this series.:
*
522.515
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs