+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTC thermistors

(1 580)

What is a thermistor

A thermistor is a type of a resistor made of semiconductor material, with resistance that is strongly dependent on temperature. Currently, there are many types of thermistors available, offered in various housings and with parameters depending on their application. The smaller the dimensions of a thermistor, the greater the range of resistance changes and the lower the power losses are likely to be. SMD thermistors or thermistors in housings of the size of a match head, typically have a very wide range of resistance changes. Large-size thermistors offer a narrow range of resistance variations and are often fitted with heat sinks or aluminium housings. Many of today's thermistors are almost identical in terms of appearance to a typical SMD resistor.

NTC measuring thermistors, NTC protective thermistors and other thermistors

The basic division of thermistors results from the temperature coefficient and their purpose in the device.

NTC thermistors (Negative Temperature Coefficient) feature a negative temperature coefficient. They have high resistance at low temperatures and low resistance after the thermistor heats up. PTC (Positive Temperature Coefficient) thermistors work the other way round, at low temperatures they have small resistance, which increases with the temperature of the thermistor.

Measuring thermistors act as temperature-to-voltage converters. Due to this application, manufacturers strive to ensure the repeatability of their parameters, small manufacturing tolerances and linearity of resistance to temperature changes. Usually, they will also have small dimensions and thus small thermal inertia. Protective thermistors act as surge current limiters in electrical circuits at the moment of power-on. These are NTC thermistors, which are connected in series to a power circuit. They have relatively large dimensions and a special design, which allows heat to be dissipated to the environment.

What are NTC thermistors and others used for?

Measuring thermistors are used primarily for temperature measurement in the range from approximately -40°C to +125°C. Although there are other special designs with extended range, most of the popular thermistors fall within the one specified above. Measuring thermistors are also used in temperature compensation circuits of electronic components.NTC protective thermistors are used to limit the rate of current increase in sensitive electrical circuits. In the past, they were used in circuits connected to lamp filaments, where they increased the life of lamps by protecting the cold filament when the power was switched on.

NTC thermistors and other thermistors – basic parameters

The basic parameters characterising a thermistor are: nominal resistance at 25°C, temperature coefficient, temperature coefficient of resistance, permissible power loss, nominal voltage, tolerance, type of housing.

Choosing the right thermistor for specific applications

Thermistors are manufactured to meet different values of current and voltage, not only for incorporation into a circuit supplied with safe voltage. Hence the variety of their housings and the wide range of dimensions. Some thermistors, for example, those used in the automotive industry, have the appearance of a screw fitted into the engine housing. The choice of the thermistor will primarily depend on the target application. Measuring thermistors and protective thermistors are chosen based on a different approach.

Products: 1 580

Warehouse:

TME
External
All
Page 1
NTCLE100E3103JB0 | NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; 500mW
NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; 500mW
Manufacturer part number: NTCLE100E3103JB0
Manufacturer: VISHAY
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.26 USD
24967 in TME stock
No. of pieces (Multiplicity: 1)
B57364S0100M000 | NTC thermistor; 10Ω; Ø: 21mm; -55÷170°C; 5.1W; ±20%; THT; 3300K
NTC thermistor; 10Ω; Ø: 21mm; -55÷170°C; 5.1W; ±20%; THT; 3300K
Manufacturer part number: B57364S0100M000
Manufacturer: TDK
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 5000 pcs - 0.68 USDGross price for quantities from 5000 pcs - 0.81 USD
4657 in TME stock
No. of pieces (Multiplicity: 1)
NCP18XH103F03RB | NTC thermistor; 10kΩ; SMD; 0603; 3380K; 100mW
NTC thermistor; 10kΩ; SMD; 0603; 3380K; 100mW
Manufacturer part number: NCP18XH103F03RB
Manufacturer: MURATA
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
28414 in TME stock
No. of pieces (Multiplicity: 1)
NTCLE100E3103JB0 | NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; 500mW
NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; 500mW
Manufacturer part number: NTCLE100E3103JB0
Manufacturer: VISHAY
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.29 USD
12762 in TME stock
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
TT7-10KC3-11 | NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; ±1%
NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; ±1%
Manufacturer part number: TT7-10KC3-11
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.27 USD
3110 in TME stock
No. of pieces (Multiplicity: 10)
NTCM-HP-10K-1% | NTC thermistor; 10kΩ; THT; 3380K; -55÷125°C; Ø3x4.5mm; 50mW; Ø: 3mm
NTC thermistor; 10kΩ; THT; 3380K; -55÷125°C; Ø3x4.5mm; 50mW; Ø: 3mm
Manufacturer part number: NTCM-HP-10K-1%
Manufacturer: SR PASSIVES
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.15 USD
20970 in TME stock
No. of pieces (Multiplicity: 10)
JNR15S221L87PU5 | NTC thermistor; 220Ω; Ø: 15mm; -40÷200°C; 3.7W; ±15%; THT; Ø15mm
NTC thermistor; 220Ω; Ø: 15mm; -40÷200°C; 3.7W; ±15%; THT; Ø15mm
Manufacturer part number: JNR15S221L87PU5
Manufacturer: JOYIN
Net price for quantities from 2 pcs - 0.27 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 750 pcs - 0.15 USDGross price for quantities from 750 pcs - 0.18 USD
Net price for quantities from 1500 pcs - 0.14 USDGross price for quantities from 1500 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.16 USD
10478 in TME stock
No. of pieces (Multiplicity: 2)
NTCG103JF103FT1 | NTC thermistor; 10kΩ; -40÷125°C; 100mW; ±1%; SMD; 3380K; 0402
NTC thermistor; 10kΩ; -40÷125°C; 100mW; ±1%; SMD; 3380K; 0402
Manufacturer part number: NTCG103JF103FT1
Manufacturer: TDK
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 5 pcs - 0.06 USDGross price for quantities from 5 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
1127 in TME stock
No. of pieces (Multiplicity: 1)
B57237S0509M | NTC thermistor; 5Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 2900K; H: 7mm
NTC thermistor; 5Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 2900K; H: 7mm
Manufacturer part number: B57237S0509M
Manufacturer: TDK
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.60 USD
2776 in TME stock
No. of pieces (Multiplicity: 1)
B57861S0103F040 | NTC thermistor; 10kΩ; THT; 3988K; -55÷155°C; ±1%; 60mW
NTC thermistor; 10kΩ; THT; 3988K; -55÷155°C; ±1%; 60mW
Manufacturer part number: B57861S0103F040
Manufacturer: TDK
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 2000 pcs - 0.65 USDGross price for quantities from 2000 pcs - 0.78 USD
Net price for quantities from 5000 pcs - 0.64 USDGross price for quantities from 5000 pcs - 0.77 USD
8752 in TME stock
No. of pieces (Multiplicity: 1)
B57421V2103J062 | NTC thermistor; 10kΩ; -55÷125°C; 210mW; ±5%; SMD; 4000K; 0805
NTC thermistor; 10kΩ; -55÷125°C; 210mW; ±5%; SMD; 4000K; 0805
Manufacturer part number: B57421V2103J062
Manufacturer: TDK
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.10 USD
Net price for quantities from 8000 pcs - 0.08 USDGross price for quantities from 8000 pcs - 0.09 USD
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.09 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.09 USD
Net price for quantities from 28000 pcs - 0.07 USDGross price for quantities from 28000 pcs - 0.09 USD
6514 in TME stock
No. of pieces (Multiplicity: 1)
NCP15XH103F03RC | NTC thermistor; 10kΩ; SMD; 0402; 3380K; 100mW
NTC thermistor; 10kΩ; SMD; 0402; 3380K; 100mW
Manufacturer part number: NCP15XH103F03RC
Manufacturer: MURATA
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
6597 in TME stock
No. of pieces (Multiplicity: 1)
NCP21XV103J03RA | NTC thermistor; 10kΩ; SMD; 0805; 3900K; 200mW
NTC thermistor; 10kΩ; SMD; 0805; 3900K; 200mW
Manufacturer part number: NCP21XV103J03RA
Manufacturer: MURATA
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.09 USD
14614 in TME stock
No. of pieces (Multiplicity: 1)
TT7-10KC8-3 | NTC thermistor; 10kΩ; THT; 3435K; -40÷125°C; ±1%
NTC thermistor; 10kΩ; THT; 3435K; -40÷125°C; ±1%
Manufacturer part number: TT7-10KC8-3
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.26 USD
12160 in TME stock
No. of pieces (Multiplicity: 5)
B57235S0100M | NTC thermistor; 10Ω; Ø: 9.5mm; -55÷170°C; 1.8W; ±20%; THT; 2900K
NTC thermistor; 10Ω; Ø: 9.5mm; -55÷170°C; 1.8W; ±20%; THT; 2900K
Manufacturer part number: B57235S0100M
Manufacturer: TDK
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 15 pcs - 0.53 USDGross price for quantities from 15 pcs - 0.64 USD
Net price for quantities from 30 pcs - 0.49 USDGross price for quantities from 30 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 60 pcs - 0.45 USDGross price for quantities from 60 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 125 pcs - 0.42 USDGross price for quantities from 125 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.47 USD
1345 in TME stock
No. of pieces (Multiplicity: 1)
NTCS-10-3R-4 | NTC thermistor; 3Ω; 10.5mm; -55÷200°C; THT
NTC thermistor; 3Ω; 10.5mm; -55÷200°C; THT
Manufacturer part number: NTCS-10-3R-4
Manufacturer: SR PASSIVES
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.04 USD
8384 in TME stock
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
NTCM-10K-B3380 | NTC thermistor; 10kΩ; THT; 3380K; -55÷125°C; ±1%; Ø3x4mm; 3.5mW
NTC thermistor; 10kΩ; THT; 3380K; -55÷125°C; ±1%; Ø3x4mm; 3.5mW
Manufacturer part number: NTCM-10K-B3380
Manufacturer: SR PASSIVES
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.24 USD
6682 in TME stock
No. of pieces (Multiplicity: 10)
NTCC-10K | NTC thermistor; 10kΩ; THT; 4000K; -55÷125°C; Ø6.5mm; 500mW; Ø: 6.5mm
NTC thermistor; 10kΩ; THT; 4000K; -55÷125°C; Ø6.5mm; 500mW; Ø: 6.5mm
Manufacturer part number: NTCC-10K
Manufacturer: SR PASSIVES
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
9490 in TME stock
No. of pieces (Multiplicity: 10)
B57237S0330M | NTC thermistor; 33Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 3300K
NTC thermistor; 33Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 3300K
Manufacturer part number: B57237S0330M
Manufacturer: TDK
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.42 USD
3307 in TME stock
No. of pieces (Multiplicity: 1)
NCP21WF104J03RA | NTC thermistor; 100kΩ; SMD; 0805; 4250K; 200mW
NTC thermistor; 100kΩ; SMD; 0805; 4250K; 200mW
Manufacturer part number: NCP21WF104J03RA
Manufacturer: MURATA
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.09 USD
18756 in TME stock