You are browsing the website for customers from: United Kingdom. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

te connectivity in Connectors category

(28 040)
Manufacturer [28 040]
Type of connector [14 679]
Type enclosure for connectors [1 749]
Type of tip [1 372]
Type of terminal [962]
Type of connector accessories [950]
Type of splice terminal [593]

Manufacturer
TE Connectivity

Products: 28 040
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
A dimension
Alias
Application
Application - car brand
Application - series/manufacturer
B dimension
Bit length
Body colour
Body colour
Body dimensions
Body material
Body plating
C dimension
Cable external diameter
Cable features
Cable length
Cable length
Cable/adapter structure
Capacitance Cx
Capacitance Cy
Case
Closing system
Colour
Conform to the norm
Connector
Connector pinout layout
Connector variant
Connectors application
Connectors features
Contact material
Contact plating
Contact size
Contacts configuration
Contacts pitch
Core diameter
Cross section of connecting wires
Current rating
D dimension
Depth
Design
Diameter
Diameter after shrinking
Electrical mounting
Enclosure material
Engineering PN
Ethernet category
External thread
Family
Fastening thread
Ferrule variant
Flammability rating
Fuse size
Gasket material
Gland thread
Height
Hole diameter
Hole for screw
Impedance
Inductance
Input diameter
Insert mounting
Insulation colour
Insulator material
Internal diameter
Internal thread
IP rating
Kind of cable
Kind of card
Kind of connector
Kind of material
Kind of package
Kind of terminal
Kit contents
Lamp colour
Lead length
Leads
Leads dimensions
Leakage current
Length
Length of metal part
Locking system
Manufacturer
Manufacturer series
Marking
Material
Mating height
Max cable section
Max. cable diameter
Max. contact resistance:
Max. frequency
Max. operating voltage
Max. voltage
Max. wire diameter
Maximum current
Mechanical durability
Mechanical mounting
Min. diameter before shrinking
Mounting
Mounting hole diameter
Mounting holes pitch
Mounting rail size
Number of cores
Number of gland holes
Number of pieces on reel
Number of pins
Number of ports
Number of rows
Number of terminals
Number of ways
Operating temperature
Operating voltage
Output diameter
Outside diameter
Overall length
Panel thickness
Plating material
Plating thickness
Polarisation
Profile height
Quantity in set/package
Rated voltage
Related items
Resistance
Ring inside diameter
Row pitch
Screw length
Shield structure
Spanner size
Spatial orientation
Splice terminal variant
Standard
Tape pitch
Terminal pitch
Test voltage
Thickness
Thread
Thread length
Trade name
Type enclosure for connectors
Type of connection cable
Type of connector
Type of connector accessories
Type of splice terminal
Type of terminal
Type of tip
Type of transition
Type of wire
Version
Wave impedance
Width
Width in modules
Wire cross-section
Wire cross-section 1
Wire cross-section 2
Wire insulation material
Wire size
Ascending
Descending
Page 1
T4110001041-000 | Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable
Manufacturer part number: T4110001041-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
281934-2 | Gasket for wire; Superseal 1.5; yellow; Øcable: 1.8÷2.4mm
Gasket for wire; Superseal 1.5; yellow; Øcable: 1.8÷2.4mm
Manufacturer part number: 281934-2
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
1-66101-9 | Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35
Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35
Manufacturer part number: 1-66101-9
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
634051-000 | Heat shrink strain relief; RAYCHEM; size 9; straight; 5.6÷13mm
Heat shrink strain relief; RAYCHEM; size 9; straight; 5.6÷13mm
Manufacturer part number: 634051-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
T4111001051-000 | Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
Manufacturer part number: T4111001051-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
T4111001041-000 | Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Manufacturer part number: T4111001041-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
T4110001051-000 | Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
Manufacturer part number: T4110001051-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
282104-1 | Connector: wire-wire; plug; male; Superseal 1.5; 24VDC; PIN: 2; IP67
Connector: wire-wire; plug; male; Superseal 1.5; 24VDC; PIN: 2; IP67
Manufacturer part number: 282104-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
927833-1 | Contact; female; 6.3x0.8mm; SPT; CuFe; tinned; 1÷2.5mm2; reel; 40A
Contact; female; 6.3x0.8mm; SPT; CuFe; tinned; 1÷2.5mm2; reel; 40A
Manufacturer part number: 927833-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 2 000)
Total: no-prices
282080-1 | Connector: wire-wire; plug; female; Superseal 1.5; 24VDC; PIN: 2
Connector: wire-wire; plug; female; Superseal 1.5; 24VDC; PIN: 2
Manufacturer part number: 282080-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
183025-1 | Contact; female; Superseal 1.5; tinned; 0.75÷1.5mm2; 20AWG÷16AWG
Contact; female; Superseal 1.5; tinned; 0.75÷1.5mm2; 20AWG÷16AWG
Manufacturer part number: 183025-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
T4111002051-000 | Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; for cable
Manufacturer part number: T4111002051-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
1-962841-1 | Contact; male; 2.8x0.8mm; JPT,MCP 2.8; CuSn; tinned; 0.5÷1mm2; 30A
Contact; male; 2.8x0.8mm; JPT,MCP 2.8; CuSn; tinned; 0.5÷1mm2; 30A
Manufacturer part number: 1-962841-1
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
1-66099-5 | Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk
Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk
Manufacturer part number: 1-66099-5
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
281934-4 | Gasket for wire; Superseal 1.5; green; Øcable: 1.4÷1.7mm
Gasket for wire; Superseal 1.5; green; Øcable: 1.4÷1.7mm
Manufacturer part number: 281934-4
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
T4110002051-000 | Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable
Manufacturer part number: T4110002051-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
566586-000 | Heat shrink strain relief; RAYCHEM; size 25; straight; 9.9÷22mm
Heat shrink strain relief; RAYCHEM; size 25; straight; 9.9÷22mm
Manufacturer part number: 566586-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
T4111512041-000 | Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable
Manufacturer part number: T4111512041-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
T4112001041-000 | Connector: M12; plug; PIN: 4; female; 250V; angled 90°; IP67; 4A
Connector: M12; plug; PIN: 4; female; 250V; angled 90°; IP67; 4A
Manufacturer part number: T4112001041-000
Manufacturer: TE Connectivity
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
1375819-1 | Connector: wire-board; socket; male,female; Plating: tinned; 250V
Connector: wire-board; socket; male,female; Plating: tinned; 250V
Manufacturer part number: 1375819-1
Manufacturer: TE Connectivity