+1 300 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | OPTIBELT | |
Type of mounting element | timing belt | |
Kind of profile | AT10 | |
Belt width | 32mm | |
Belt height | 5mm | |
Nominal length | 780mm | |
Tooth height | 2,5mm | |
Number of teeth | 78 | |
Material | polyurethane | |
Version | maintenance-free, with steel wire cord | |
Tooth pitch | 10mm | |
Operating temperature | -30...80°C | |
Manufacturer series | ALPHA TORQUE |