+1 300 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Alternativne oznake: CUC-SP-J1ST-A/R4LT
Manufacturer | PHOENIX CONTACT | |
Type of connector | RJ45 | |
Connector | socket | |
Number of pins | 8 | |
Ethernet category | Cat 6a | |
Connector variant | shielded | |
Contact plating | gold-plated | |
Connector pinout layout | 8p8c | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Spatial orientation | angled 90° |