+1 300 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 0,12kW | |
Output voltage | 24V DC | |
Output voltage range | 24...28V DC | |
Output current | 5A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 40x125,2x113,5mm | |
Number of outputs | 1 | |
Operating temperature | -20...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 87,5% | |
Additional functions | output voltage correctness indication | |
Manufacturer series | EDR-120 |