+1 300 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | FESTO | |
Type of pneumatic module | throttle-check valve | |
Operating pressure | 0,2...10bar | |
Body material | zinc casting chrome | |
Seal material | NBR caoutchouc | |
Flow | 110l/min | |
Cable external diameter | 4mm | |
Manufacturer series | GRLA | |
Input thread | M5 | |
Operating temperature | -10...60°C | |
Application | compressed air |