+1 500 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 14,22mm | |
Digit height | 0,56" | |
Number of characters | 1 | |
Colour | yellow | |
Luminosity | 1,9...4,7mcd | |
Common electrode | cathode | |
Terminal pitch | 2,54mm | |
Row pitch | 15,24mm | |
Dimensions | 19,05x12,7mm | |
Mounting | THT | |
Wavelength | 588nm |