+1 300 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | OPTIBELT | |
Type of mounting element | wedge belt | |
Kind of profile | SPC | |
Nominal length | 7500mm | |
Version | metric | |
Manufacturer series | SK | |
Mechanical elements features | improved durability | |
DIN standard | DIN 7753 | |
ISO standard | ISO 4184 |