+1 500 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | Same Sky® | |
Type of connector | PCB terminal block | |
Current rating | 18A | |
Rated voltage | 0,25kV | |
Number of pins | 14 | |
Spatial orientation | angled 90° | |
Connector variant | cross screw | |
Electrical mounting | screw terminal, THT | |
Wire size | 26AWG...14AWG | |
Body colour | blue | |
Contacts pitch | 5mm |