+1 500 000 proizvoda u ponudi
6000 paketa isporučenih svaki dan
+300 000 klijenata u 150 zemalja
Manufacturer | NKK SWITCHES | |
Type of switch | ROCKER | |
Contacts configuration | SP3T | |
Number of positions | 3 | |
Stable positions number | 3 | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 15A / 250V AC | |
DC contacts rating @R | 15A / 30V DC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | WR | |
Max. contact resistance: | 10mΩ | |
Body colour | black | |
Body material | polyamide | |
Leads | screw | |
Electrical life | 10000 cykli | |
Mounting hole diameter | 17,2x34,2mm | |
Body dimensions | 24x41x33,1mm | |
Min. insulation resistance | 200MΩ | |
Poles number | 1 | |
Mounting | on panel, SNAP-IN | |
Number of terminals | 3 | |
Mechanical durability | 30000 cykli | |
Conform to the norm | UL | |
Operating temperature | -25...85°C |