+1 500 000 proizvoda u ponudi

7000 paketa isporučenih svaki dan

+300 000 klijenata u 150 zemalja

Quick Buy Omiljeni
Košarica

Prekidači kvarcni; Type of sensor:limit switch

(5 188)
Manufacturer [5 188]
Type of sensor [5 188]
IP rating [4 193]
Operating temperature [4 151]
Body material [4 004]
Output configuration [3 774]
Connection [3 773]
Number of mounting holes [3 723]
Mounting holes pitch [3 678]
Contact current max. [3 569]
Kind of actuator [3 303]
Switches features [3 122]
Body dimensions [2 367]
Switched voltage [2 159]
AC contacts rating @R [2 037]
DC contacts rating @R [1 816]
Manufacturer series [1 607]
Lead length [595]
Mechanical durability [379]
Switching frequency max [246]
Related items [169]
Design [171]
Resistance to [103]
Trade name [75]
Number of pins [50]
Conform to the norm [44]
Contact plating [43]
Additional functions [33]
Cable length [9]
Switch housing [29]
Max. operating voltage [25]
Operating Force [19]
Electrical life [11]
Max. operating current [4]
Leads [2]
Overall length [3]
Supply voltage [2]
Max. contact resistance: [2]
Min. insulation resistance [2]
Number of positions [2]
Sensors features [2]
Stable positions number [2]
Switching method [2]

Type of sensor
limit switch

Proizvoda: 5 188
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
AC contacts rating @R
Additional functions
Body dimensions
Body material
Cable length
Conform to the norm
Connection
Contact current max.
Contact plating
DC contacts rating @R
Design
Electrical life
IP rating
Kind of actuator
Lead length
Leads
Manufacturer
Manufacturer series
Max. contact resistance:
Max. operating current
Max. operating voltage
Mechanical durability
Min. insulation resistance
Mounting holes pitch
Number of mounting holes
Number of pins
Number of positions
Operating Force
Operating temperature
Output configuration
Overall length
Related items
Resistance to
Sensors features
Stable positions number
Supply voltage
Switch housing
Switched voltage
Switches features
Switching frequency max
Switching method
Trade name
Type of sensor
Rastuće
Silazno
Stranica 1
AH8108 | Limit switch; adjustable lever R 20-72mm, roller Ø18mm; 5A
Limit switch; adjustable lever R 20-72mm, roller Ø18mm; 5A
Oznaka proizvođača: AH8108
Proizvođač: HIGHLY ELECTRIC
Net cijena za količine od 1 komad - 13.80 EURBruto cijena za količine od 1 komad - 17.25 EUR
Net cijena za količine od 10 komad - 13.04 EURBruto cijena za količine od 10 komad - 16.30 EUR
Net cijena za količine od 30 komad - 11.53 EURBruto cijena za količine od 30 komad - 14.41 EUR
1780 na skladištu u TME
Broj komada (Višekratnost: 1)
VF B501 | Limit switch; plastic plunger; NO + NC; 10A; max.400VAC; IP20
Limit switch; plastic plunger; NO + NC; 10A; max.400VAC; IP20
Oznaka proizvođača: VF B501
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 7.21 EURBruto cijena za količine od 1 komad - 9.01 EUR
Net cijena za količine od 5 komad - 6.74 EURBruto cijena za količine od 5 komad - 8.42 EUR
Net cijena za količine od 10 komad - 6.28 EURBruto cijena za količine od 10 komad - 7.85 EUR
241 na skladištu u TME
Broj komada (Višekratnost: 1)
AH8104 | Limit switch; lever R 30mm, roller Ø18mm; NO + NC; 5A; IP64
Limit switch; lever R 30mm, roller Ø18mm; NO + NC; 5A; IP64
Oznaka proizvođača: AH8104
Proizvođač: HIGHLY ELECTRIC
Net cijena za količine od 1 komad - 12.34 EURBruto cijena za količine od 1 komad - 15.43 EUR
Net cijena za količine od 10 komad - 11.66 EURBruto cijena za količine od 10 komad - 14.57 EUR
Net cijena za količine od 30 komad - 10.29 EURBruto cijena za količine od 30 komad - 12.86 EUR
1228 na skladištu u TME
Broj komada (Višekratnost: 1)
XCKN2118P20 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Oznaka proizvođača: XCKN2118P20
Proizvođač: TELEMECANIQUE SENSORS
Net cijena za količine od 1 komad - 18.05 EURBruto cijena za količine od 1 komad - 22.57 EUR
Net cijena za količine od 5 komad - 16.85 EURBruto cijena za količine od 5 komad - 21.06 EUR
Net cijena za količine od 10 komad - 15.65 EURBruto cijena za količine od 10 komad - 19.56 EUR
366 na skladištu u TME
Broj komada (Višekratnost: 1)
FR 502 | Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67
Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67
Oznaka proizvođača: FR 502
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 11.33 EURBruto cijena za količine od 1 komad - 14.16 EUR
Net cijena za količine od 5 komad - 10.60 EURBruto cijena za količine od 5 komad - 13.25 EUR
Net cijena za količine od 10 komad - 9.87 EURBruto cijena za količine od 10 komad - 12.33 EUR
310 na skladištu u TME
Broj komada (Višekratnost: 1)
FR 576 | Limit switch; ring; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5
Limit switch; ring; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5
Oznaka proizvođača: FR 576
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 15.40 EURBruto cijena za količine od 1 komad - 19.24 EUR
Net cijena za količine od 5 komad - 14.41 EURBruto cijena za količine od 5 komad - 18.00 EUR
Net cijena za količine od 10 komad - 13.32 EURBruto cijena za količine od 10 komad - 16.65 EUR
336 na skladištu u TME
Broj komada (Višekratnost: 1)
D4MC-5020 | Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67
Limit switch; pusher with orthogonal roller; SPDT; 10A; IP67
Oznaka proizvođača: D4MC-5020
Proizvođač: OMRON
Net cijena za količine od 1 komad - 40.88 EURBruto cijena za količine od 1 komad - 51.09 EUR
Net cijena za količine od 5 komad - 38.09 EURBruto cijena za količine od 5 komad - 47.62 EUR
Net cijena za količine od 10 komad - 35.54 EURBruto cijena za količine od 10 komad - 44.42 EUR
17 na skladištu u TME
Broj komada (Višekratnost: 1)
FR 515 | Limit switch; polymer roller Ø11mm; NO + NC; 10A; max.500VAC
Limit switch; polymer roller Ø11mm; NO + NC; 10A; max.500VAC
Oznaka proizvođača: FR 515
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 11.67 EURBruto cijena za količine od 1 komad - 14.58 EUR
Net cijena za količine od 5 komad - 10.92 EURBruto cijena za količine od 5 komad - 13.65 EUR
Net cijena za količine od 10 komad - 10.09 EURBruto cijena za količine od 10 komad - 12.62 EUR
223 na skladištu u TME
Broj komada (Višekratnost: 1)
NF B110BB-SMK | Limit switch; NO + NC; M12 male; No.of mount.holes: 2; plastic; NF
Limit switch; NO + NC; M12 male; No.of mount.holes: 2; plastic; NF
Oznaka proizvođača: NF B110BB-SMK
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 21.57 EURBruto cijena za količine od 1 komad - 26.97 EUR
Net cijena za količine od 5 komad - 20.17 EURBruto cijena za količine od 5 komad - 25.22 EUR
Net cijena za količine od 10 komad - 18.78 EURBruto cijena za količine od 10 komad - 23.48 EUR
275 na skladištu u TME
Broj komada (Višekratnost: 1)
ED-4-3-242 | Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11
Limit switch; spring, total length 116,8mm; NO + NC; 5A; PG11
Oznaka proizvođača: ED-4-3-242
Proizvođač: HIGHLY ELECTRIC
Net cijena za količine od 1 komad - 16.16 EURBruto cijena za količine od 1 komad - 20.20 EUR
Net cijena za količine od 5 komad - 15.26 EURBruto cijena za količine od 5 komad - 19.07 EUR
Net cijena za količine od 10 komad - 13.47 EURBruto cijena za količine od 10 komad - 16.83 EUR
1123 na skladištu u TME
Broj komada (Višekratnost: 1)
FR 555 | Limit switch; adjustable lever R 53-112mm, roll Ø20mm; NO + NC
Limit switch; adjustable lever R 53-112mm, roll Ø20mm; NO + NC
Oznaka proizvođača: FR 555
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 13.44 EURBruto cijena za količine od 1 komad - 16.80 EUR
Net cijena za količine od 5 komad - 12.57 EURBruto cijena za količine od 5 komad - 15.71 EUR
Net cijena za količine od 10 komad - 11.70 EURBruto cijena za količine od 10 komad - 14.62 EUR
216 na skladištu u TME
Broj komada (Višekratnost: 1)
NF B110BB-DMK | Limit switch; pusher with parallel roller; NO + NC; M12 male
Limit switch; pusher with parallel roller; NO + NC; M12 male
Oznaka proizvođača: NF B110BB-DMK
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 21.57 EURBruto cijena za količine od 1 komad - 26.97 EUR
Net cijena za količine od 5 komad - 20.17 EURBruto cijena za količine od 5 komad - 25.22 EUR
Net cijena za količine od 10 komad - 18.78 EURBruto cijena za količine od 10 komad - 23.48 EUR
29 na skladištu u TME
Broj komada (Višekratnost: 1)
XCKN2145G11 | Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Oznaka proizvođača: XCKN2145G11
Proizvođač: TELEMECANIQUE SENSORS
Net cijena za količine od 1 komad - 22.67 EURBruto cijena za količine od 1 komad - 28.34 EUR
Net cijena za količine od 5 komad - 21.16 EURBruto cijena za količine od 5 komad - 26.45 EUR
Net cijena za količine od 10 komad - 19.65 EURBruto cijena za količine od 10 komad - 24.56 EUR
90 na skladištu u TME
Broj komada (Višekratnost: 1)
NA B110BB-DN2 | Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Oznaka proizvođača: NA B110BB-DN2
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 25.22 EURBruto cijena za količine od 1 komad - 31.52 EUR
Net cijena za količine od 5 komad - 23.60 EURBruto cijena za količine od 5 komad - 29.50 EUR
Net cijena za količine od 10 komad - 21.97 EURBruto cijena za količine od 10 komad - 27.47 EUR
27 na skladištu u TME
Broj komada (Višekratnost: 1)
FR 531 | Limit switch; rotary lever with roller; NO + NC; 10A; max.500VAC
Limit switch; rotary lever with roller; NO + NC; 10A; max.500VAC
Oznaka proizvođača: FR 531
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 12.90 EURBruto cijena za količine od 1 komad - 16.12 EUR
Net cijena za količine od 5 komad - 12.16 EURBruto cijena za količine od 5 komad - 15.20 EUR
Net cijena za količine od 10 komad - 11.25 EURBruto cijena za količine od 10 komad - 14.05 EUR
196 na skladištu u TME
Broj komada (Višekratnost: 1)
XCKN2118G11 | Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Limit switch; lever R 35,5mm, plastic roller Ø19mm; NO + NC
Oznaka proizvođača: XCKN2118G11
Proizvođač: TELEMECANIQUE SENSORS
Net cijena za količine od 1 komad - 19.22 EURBruto cijena za količine od 1 komad - 24.02 EUR
Net cijena za količine od 5 komad - 17.94 EURBruto cijena za količine od 5 komad - 22.43 EUR
Net cijena za količine od 10 komad - 16.67 EURBruto cijena za količine od 10 komad - 20.83 EUR
170 na skladištu u TME
Broj komada (Višekratnost: 1)
NA B110AB-DN2 | Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.250VAC; cables
Limit switch; pin plunger Ø8mm; NO + NC; 10A; max.250VAC; cables
Oznaka proizvođača: NA B110AB-DN2
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 23.35 EURBruto cijena za količine od 1 komad - 29.19 EUR
Net cijena za količine od 5 komad - 21.84 EURBruto cijena za količine od 5 komad - 27.30 EUR
Net cijena za količine od 10 komad - 20.33 EURBruto cijena za količine od 10 komad - 25.42 EUR
80 na skladištu u TME
Broj komada (Višekratnost: 1)
FD 515 | Limit switch; rubber seal,steel roller Ø13mm; NO + NC; 10A; IP67
Limit switch; rubber seal,steel roller Ø13mm; NO + NC; 10A; IP67
Oznaka proizvođača: FD 515
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 18.96 EURBruto cijena za količine od 1 komad - 23.70 EUR
Net cijena za količine od 5 komad - 17.74 EURBruto cijena za količine od 5 komad - 22.18 EUR
Net cijena za količine od 10 komad - 16.52 EURBruto cijena za količine od 10 komad - 20.64 EUR
128 na skladištu u TME
Broj komada (Višekratnost: 1)
XCMD2102L1 | Limit switch; metal roller Ø11,6mm; NO + NC; 6A; max.250VAC; 1m
Limit switch; metal roller Ø11,6mm; NO + NC; 6A; max.250VAC; 1m
Oznaka proizvođača: XCMD2102L1
Proizvođač: TELEMECANIQUE SENSORS
Net cijena za količine od 1 komad - 61.48 EURBruto cijena za količine od 1 komad - 76.85 EUR
Net cijena za količine od 5 komad - 57.86 EURBruto cijena za količine od 5 komad - 72.33 EUR
Net cijena za količine od 10 komad - 55.83 EURBruto cijena za količine od 10 komad - 69.79 EUR
Net cijena za količine od 30 komad - 53.22 EURBruto cijena za količine od 30 komad - 66.53 EUR
Net cijena za količine od 60 komad - 51.37 EURBruto cijena za količine od 60 komad - 64.21 EUR
49 na skladištu u TME
Broj komada (Višekratnost: 1)
NF B110BB-DN2 | Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Limit switch; metal roller Ø12mm; NO + NC; 10A; max.250VAC; 2m
Oznaka proizvođača: NF B110BB-DN2
Proizvođač: PIZZATO ELETTRICA
Net cijena za količine od 1 komad - 21.86 EURBruto cijena za količine od 1 komad - 27.33 EUR
Net cijena za količine od 5 komad - 20.45 EURBruto cijena za količine od 5 komad - 25.57 EUR
Net cijena za količine od 10 komad - 19.04 EURBruto cijena za količine od 10 komad - 23.80 EUR
96 na skladištu u TME