| Manufacturer | SIMET |
| Cable accessories | cable gland |
| Body material | polyamide 66 |
| Operating temperature | -20...100°C |
| IP rating | IP68 |
| Colour | grey |
| Caution! | without locknut |
| Thread | metric |
| Symbol | Product description | Gland | Manufacturer's part number | Øext. cable | Thread len. |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| SIMET-87010002 | Cable gland;M12;IP68;polyamide 66;grey | M12 | 87010002 | 3...6.5 | 8 |
| SIMET-87011002 | Cable gland;M16;IP68;polyamide 66;grey | M16 | 87011002 | 5...10 | 10 |
| SIMET-87012002 | Cable gland;M20;IP68;polyamide 66;grey | M20 | 87012002 | 6...12 | 10 |
| SIMET-87013002 | Cable gland;M25;IP68;polyamide 66;grey | M25 | 87013002 | 13...18 | 12 |
| SIMET-87014002 | Cable gland;M32;IP68;polyamide 66;grey | M32 | 87014002 | 14...20 | 12 |
| SIMET-87015002 | Cable gland;M40;IP68;polyamide 66;grey | M40 | 87015002 | 22...32 | 15 |
| SIMET-87016002 | Cable gland;M50;IP68;polyamide 66;grey | M50 | 87016002 | 32...38 | 15 |
| SIMET-87017002 | Cable gland;M63;IP68;polyamide 66;grey | M63 | 87017002 | 37...44 | 18 |