+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

87012002

Cable gland: cable; M20; IP68; polyamide 66; grey


Manufacturer: SIMET

Manufacturer part number:
87012002

Alternative designations: M20G-R

TME Symbol:
SIMET-87012002

Specification

Manufacturer
SIMET
Type of cable gland
cable
Gland thread
M20
IP rating
IP68
Body material
polyamide 66
Cable external diameter
6...12mm
Thread length
10mm
Kind of thread
metric
Operating temperature
-20...100°C
Attributes
without locknut
Colour
grey
Gross weight13.33 g
EAN code5907813237775
See other products in this category: Glands SIMET,
*
87012002
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.52 EURGross price for quantities from 5 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.55 EUR