+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87011002

Cable gland; M16; IP68; polyamide 66; grey


Manufacturer: SIMET

Manufacturer part number:
87011002

Alternative designations: M16G-R

TME Symbol:
SIMET-87011002

Specification

Manufacturer
SIMET
Type of cable accessories
cable gland
Gland thread
M16
IP rating
IP68
Body material
polyamide 66
Cable external diameter
5...10mm
Thread length
10mm
Kind of thread
metric
Operating temperature
-20...100°C
Colour
grey
Caution!
  • without locknut
Gross weight10.55 g
EAN code5907813237768
See other products in this category: Glands SIMET,
*
87011002
90 in TME stock
Net price for quantities from 5 pcs - 0.57 EURGross price for quantities from 5 pcs - 0.68 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.60 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcs