| Manufacturer | SYNFLEX |
| Type of wire | coil wire |
| Kind of wire | W 210 |
| Kind of core | Cu |
| Operating temperature | max. 200°C |
| Features | double coated enamelled |
| Insulator material | enamel polyamidoimide |
| Symbol | Package contents | Out. diam. | Net weight |
|---|---|---|---|
| [m] | [mm] | [kg] | |
| 1032-0150-44 | 1579 | 0.15 | 0.25 |
| 1032-0150-45 | 3159 | 0.15 | 0.5 |
| 1032-0150-47 | 6317 | 0.15 | 1 |
| 1032-0200-44 | 888 | 0.2 | 0.25 |
| 1032-0200-45 | 1776 | 0.2 | 0.5 |
| 1032-0200-47 | 3552 | 0.2 | 1 |
| 1032-0300-44 | 395 | 0.3 | 0.25 |
| 1032-0300-45 | 790 | 0.3 | 0.5 |
| 1032-0300-47 | 1579 | 0.3 | 1 |
| 1032-0400-44 | 199 | 0.4 | 0.25 |
| 1032-0400-45 | 397 | 0.4 | 0.5 |
| 1032-0400-47 | 794 | 0.4 | 1 |
| 1032-0500-44 | 142 | 0.5 | 0.25 |
| 1032-0500-45 | 284 | 0.5 | 0.5 |
| 1032-0500-47 | 568 | 0.5 | 1 |
| 1032-0600-44 | 99 | 0.6 | 0.25 |
| 1032-0600-45 | 197 | 0.6 | 0.5 |
| 1032-0600-47 | 395 | 0.6 | 1 |
| 1032-0710-44 | 70 | 0.71 | 0.25 |
| 1032-0710-45 | 141 | 0.71 | 0.5 |
| 1032-0710-47 | 282 | 0.71 | 1 |
| 1032-0800-44 | 56 | 0.8 | 0.25 |
| 1032-0800-45 | 111 | 0.8 | 0.5 |
| 1032-0800-47 | 222 | 0.8 | 1 |
| 1032-0900-44 | 44 | 0.9 | 0.25 |
| 1032-0900-47 | 175 | 0.9 | 1 |
| 1032-1000-44 | 36 | 1 | 0.25 |
| 1032-1000-45 | 71 | 1 | 0.5 |
| 1032-1000-47 | 142 | 1 | 1 |
| 1032-1060-44 | 32 | 1.06 | 0.25 |
| 1032-1060-45 | 63 | 1.06 | 0.5 |
| 1032-1060-47 | 126 | 1.06 | 1 |
| 1032-1120-45 | 57 | 1.12 | 0.5 |
| 1032-1120-47 | 113 | 1.12 | 1 |
| 1032-1180-44 | 26 | 1.18 | 0.25 |
| 1032-1180-45 | 51 | 1.18 | 0.5 |
| 1032-1180-47 | 102 | 1.18 | 1 |
| 1032-1320-44 | 20 | 1.32 | 0.25 |
| 1032-1320-47 | 82 | 1.32 | 1 |
| 1032-1500-44 | 16 | 1.5 | 0.25 |
| 1032-1500-45 | 32 | 1.5 | 0.5 |
| 1032-1500-47 | 63 | 1.5 | 1 |
| 1032-1600-45 | 28 | 1.6 | 0.5 |
| 1032-1600-47 | 56 | 1.6 | 1 |
| 1032-1800-45 | 22 | 1.8 | 0.5 |
| 1032-1800-47 | 44 | 1.8 | 1 |