You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1032 0500 47 SYNFLEX - Coil wire

Coil wire; double coated enamelled; 0.5mm; 1kg; max.200°C; W 210

Manufacturer part number:
1032 0500 47

TME Symbol:
1032-0500-47

Specification

Manufacturer
SYNFLEX
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
0.5mm
Net weight
1kg
Operating temperature
max. 200°C
Kind of core
Cu
Kind of wire
W 210
Package contents
568m
Insulator material
enamel polyamidoimide
Gross weight1.0431 kg
Certificates
See other products in this category: Coil Wires SYNFLEX,
*
1032 0500 47
null in TME stock
No. of rolls (Multiplicity: 1)
Total: no-prices