You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1032 0400 44 SYNFLEX - Coil wire

Coil wire; double coated enamelled; 0.4mm; 0.25kg; max.200°C

Manufacturer part number:
1032 0400 44

TME Symbol:
1032-0400-44

Specification

Manufacturer
SYNFLEX
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
0.4mm
Net weight
0.25kg
Operating temperature
max. 200°C
Kind of core
Cu
Kind of wire
W 210
Package contents
199m
Insulator material
enamel polyamidoimide
Gross weight257.64 g
Certificates
See other products in this category: Coil Wires SYNFLEX,
*
1032 0400 44
null in TME stock
No. of rolls (Multiplicity: 1)
Total: no-prices