| Manufacturer | AMPHENOL |
| Type of connector | circular |
| Manufacturer series | RT360 |
| Connector | plug |
| Orientation | straight |
| Locking system | internal bayonet |
| Mechanical mounting | for cable |
| Body material | aluminium, zinc |
| IP rating | IP67 |
| Conform to | UL E63093 |
| Operating temperature | -40...105°C |
| Type | w/o contacts |
| Trade name | Ecomate RM |
| Plating material | nickel |
| Connector family | industrial |
| Symbol | Number of pins | Kind | Case |
|---|---|---|---|
| RT0612-3SNH | 3 | female | size 12 |
| RT0610-4PNH | 4 | male | size 10 |
| RT0W610-6PNH | 6 | male | size 10 |
| RT0W610-6SNH | 6 | female | size 10 |
| RT0612-8PNH | 8 | male | size 12 |
| RT0612-8SNH | 8 | female | size 12 |
| RT0W612-10SNH | 10 | female | size 12 |
| RT0614-12PNH | 12 | male | size 14 |
| RT0614-12SNH | 12 | female | size 14 |
| RT0616-19PNH | 19 | male | size 16 |
| RT0W614-19PNH | 19 | male | size 14 |
| RT0W614-19SNH | 19 | female | size 14 |
| RT0618-23PNH | 23 | male | size 18 |
| RT0618-23SNH | 23 | female | size 18 |
| RT0W616-26PNH | 26 | male | size 16 |
| RT0W616-26SNH | 26 | female | size 16 |
| RT0W618-32SNH | 32 | female | size 18 |
| Symbol: (RT061xxxNH) | |
|---|---|
| Contact size | 16 |
| Electrical mounting | crimped |
| Symbol: (RT0W61xxxNH) | |
| Contact size | 20 |