| Manufacturer | AMPHENOL |
| Connector | contact |
| Type of connector | circular |
| Electrical mounting | crimped |
| Mechanical mounting | for cable |
| Application - series/manufacturer | eco|mate Aquarius, RT360 |
| Application | connectors |
| Trade name | Ecomate RM |
| Connector family | industrial |
| Symbol | Kind | Contact size | Inom | Plating | Wire size | Plating thickness | Package | Quantity in set/package |
|---|---|---|---|---|---|---|---|---|
| [A] | [µm] | [pcs.] | ||||||
| MP16M23F | male | 16 | 13 | gold flash | 18AWG...16AWG | - | bulk | 500 |
| MS16M23F | female | 16 | 13 | gold flash | 18AWG...16AWG | - | bulk | 500 |
| MP20W23F | male | 20 | 7.5 | gold flash | 22AWG...20AWG | - | bulk | 500 |
| MS20W23F | female | 20 | 7.5 | gold flash | 22AWG...20AWG | - | bulk | 500 |
| MS20W23G30 | female | 20 | 7.5 | gold-plated | 22AWG...20AWG | 30 | bulk | 500 |
| MP24W23F | male | 20 | 7.5 | gold-plated | 26AWG...24AWG | - | - | - |
| MP28W23F | male | 20 | 7.5 | gold flash | 30AWG...28AWG | - | bulk | 500 |
| MS28W23F | female | 20 | 7.5 | gold flash | 30AWG...28AWG | - | bulk | 500 |
| MS28W23G30 | female | 20 | 7.5 | gold-plated | 30AWG...28AWG | 30 | bulk | 500 |
| Symbol: (MP16M23F) | |
|---|---|
| Number of pins | 1 |