Connector accessories; AMPHENOL

Connector accessories; AMPHENOL, RT0L-10CG-S1, RT0L-10CG-S2, RT0B-12CG-S1, RT0B-12CG-S2 |EN|
Manufacturer
Symbol Connector accessories Orientation Case Body material Operating temperature Øcable max Mechanical mounting Locking system
[°C] [mm]
RT0L-10CG-S1 - straight size 10 metal -40...105 6.5 - -
RT0L-10CG-S2 - straight size 10 metal -40...105 8.5 - -
RT0B-12CG-S1 - angled 90° size 12 metal -40...105 10.5 - -
RT0B-12CG-S2 - angled 90° size 12 metal -40...105 12.5 - -
RT0L-12CG-S1 - straight size 12 metal -40...105 10.5 - -
RT0L-12CG-S2 - straight size 12 metal -40...105 12.5 - -
RT0B-14CG-S1 - angled 90° size 14 metal -40...105 10.5 - -
RT0B-14CG-S2 - angled 90° size 14 metal -40...105 12.5 - -
RT0L-14CG-S1 - straight size 14 metal -40...105 10.5 - -
RT0L-14CG-S2 - straight size 14 metal -40...105 12.5 - -
RT0B-16CG-S2 - angled 90° size 16 metal -40...105 18 - -
RT0L-16CG-S1 - straight size 16 metal -40...105 14.5 - -
RT0L-16CG-S2 - straight size 16 metal -40...105 18 - -
RT0L-18CG-S1 - straight size 18 metal -40...105 14.5 - -
RT0L-18CG-S2 - straight size 18 metal -40...105 18 - -
RT010DCG protection cover - size 10 metal -40...105 - - internal bayonet
RT012DCG protection cover - size 12 metal -40...105 - - internal bayonet
RT014DCG protection cover - size 14 metal -40...105 - - internal bayonet
RT016DCG protection cover - size 16 metal -40...105 - - internal bayonet
RT018DCG protection cover - size 18 metal -40...105 - - internal bayonet
RTFD14B1 socket gasket - - - - - - -
RTFD10B socket gasket - size 10 - - - flange (4 holes) -
RTFD12B socket gasket - size 12 - - - flange (4 holes) -
RTFD14B socket gasket - size 14 - - - flange (4 holes) -
RTFD16B socket gasket - size 16 - - - flange (4 holes) -
RTFD18B socket gasket - size 18 - - - flange (4 holes) -
Symbol: (RT0L-10CG-S1, RT0L-10CG-S2)
Trade nameEcomate RM
Insert mounting77.5x27mm (x2)
Plating materialnickel
Type of cable glandcable
Symbol: (RT0B-1xxx, RT0L-12CG-S1, RT0L-12CG-S2, RT0L-14CG-S1, RT0L-14CG-S2, RT0L-16CG-S1, RT0L-16CG-S2, RT0L-18CG-S1, RT0L-18CG-S2)
Trade nameEcomate RM
Plating materialnickel
Type of cable glandcable
Symbol: (RT010DCG)
Trade nameEcomate RM
Insert mounting77.5x27mm (x2)
Kind of connectormale
Plating materialnickel
Symbol: (RT012DCG, RT014DCG, RT016DCG, RT018DCG)
Trade nameEcomate RM
Plating materialnickel
Symbol: (RTFD10B)
Trade nameEcomate RM
Insert mounting77.5x27mm (x2)
Symbol: (RTFD12B, RTFD14B, RTFD16B, RTFD18B)
Trade nameEcomate RM