Enclosure: multipurpose; with fixing lugs; IP68; GAINTA

Enclosure: multipurpose; with fixing lugs; IP68; GAINTA, P200MF-IP68, P201MF-IP68, P203MF-IP68 |EN|
Manufacturer
Type of enclosuremultipurpose
Enclosure materialpolycarbonate
Body col.light grey
Closing systemscrewed
Ver.with fixing lugs
IP ratingIP68
Cover colourlight grey
Symbol X Y Z
[mm] [mm] [mm]
P200MF-IP68 35 90 35
P201MF-IP68 58 64 35
P203MF-IP68 65 115 40
P205MF-IP68 65 115 55
P212MF-IP68 90 115 55
P214MF-IP68 121 171 55
P218MF-IP68 146 222 55
P221MF-IP68 90 115 80
P223MF-IP68 121 171 80
P232MF-IP68 146 222 75
P2385MF-IP68 185 265 95
P250MF-IP68 50 52 35
P256MF-IP68 80 82 55
P258MF-IP68 80 160 55
P265MF-IP68 80 160 85
P2691MF-IP68 120 200 75
P278MF-IP68 120 120 60
P279MF-IP68 120 120 90