+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2691MF-IP68

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P2691MF-IP68
TME Symbol:
P2691MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight449 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P2691MF-IP68
1 in TME stock
Net price for quantities from 1 pcs - 20.45 USDGross price for quantities from 1 pcs - 20.45 USD
Net price for quantities from 9 pcs - 18.40 USDGross price for quantities from 9 pcs - 18.40 USD
Net price for quantities from 18 pcs - 16.86 USDGross price for quantities from 18 pcs - 16.86 USD
Net price for quantities from 36 pcs - 15.33 USDGross price for quantities from 36 pcs - 15.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.