+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P214MF-IP68

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P214MF-IP68
TME Symbol:
P214MF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight328.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P214MF-IP68
37 in TME stock
Net price for quantities from 1 pcs - 12.59 EURGross price for quantities from 1 pcs - 12.59 EUR
Net price for quantities from 5 pcs - 11.38 EURGross price for quantities from 5 pcs - 11.38 EUR
Net price for quantities from 20 pcs - 10.44 EURGross price for quantities from 20 pcs - 10.44 EUR
Net price for quantities from 40 pcs - 9.49 EURGross price for quantities from 40 pcs - 9.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.