Encoding switches without knob

Encoding switches without knob, ERD108RFZ, ERD108RMZ, ERD108RSZ, ERD110RDZ, ERD110RMZ |EN|
Manufacturer
Manufacturer seriesERD
Output codereal code
Soldering temperature260°C / 5 s
Flammability ratingUL94V-0
Switching torque4.9Ncm
Max. contact resistance:100mΩ
Min. insulation resistance1000MΩ
Contact materialcopper alloy
Contact platinggold-plated
Terminal pitch2.54mm
Operating temperature-25...70°C
DC contacts rating @R*0.025A / 24V DC
* at resistive load
Symbol Leads Body dim. Features Mounting Positions Dimensions Package Type of rotary coded switch
[mm]
ERD108RFZ for PCB, angled 10x10x9.89 without knob THT 8 - - universal
ERD108RMZ for PCB 10x10x5.4 without knob; with seal tape SMT 8 - - universal
ERD108RSZ for PCB 10x10x5.4 without knob THT 8 - - universal
ERD110RDZ for PCB 10x10x5.4 without knob; with seal tape SMT 10 - reel DEC/BCD
ERD110RMZ for PCB 10x10x5.4 without knob; with seal tape SMT 10 - - DEC/BCD
ERD110RSZ for PCB 10x10x5.4 without knob THT 10 Fig. 1. - DEC/BCD
ERD116RDZ for PCB 10x10x5.4 without knob; with seal tape SMT 16 - reel HEX/BCD
ERD116RSZ for PCB 10x10x5.4 without knob THT 16 Fig. 1. - HEX/BCD