+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD108RSZ

Encoding switch; Pos: 8; THT; Rcont max: 100mΩ; Rinsul min: 1000MΩ


Manufacturer: ECE

Manufacturer part number:
ERD108RSZ
TME Symbol:
ERD108RSZ

Specification

Manufacturer
ECE
Type of switch
encoding switch
Stable positions number
8
Number of positions
8
Operating temperature
-25...70°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
25mA / 24V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Switching torque
4.9Ncm
Body dimensions
10x10x5.4mm
Manufacturer series
ERD
Contact plating
gold-plated
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Output code
real code
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD108RSZ
200 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 25 pcs - 1.25 EURGross price for quantities from 25 pcs - 1.25 EUR
Net price for quantities from 50 pcs - 1.17 EURGross price for quantities from 50 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 1.10 EURGross price for quantities from 100 pcs - 1.10 EUR
Net price for quantities from 250 pcs - 1.04 EURGross price for quantities from 250 pcs - 1.04 EUR
Net price for quantities from 500 pcs - 0.97 EURGross price for quantities from 500 pcs - 0.97 EUR
Packaging method by the manufacturer:Tube = 50 pcs