+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of rotary coded switch | universal | |
Stable positions number | 8 | |
Number of positions | 8 | |
Operating temperature | -25...70°C | |
Mounting | SMT | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 25mA / 24V DC | |
Min. insulation resistance | 1GΩ | |
Terminal pitch | 2.54mm | |
Switching torque | 4.9Ncm | |
Body dimensions | 10x10x5.4mm | |
Manufacturer series | ERD | |
Contact plating | gold-plated | |
Contact material | copper alloy | |
Flammability rating | UL94V-0 | |
Soldering temperature | 260°C / 5 s | |
Output code | real code |