Ferrite: toroidal; FERROXCUBE

Ferrite: toroidal; FERROXCUBE, TN10/6-3E25, TX10/6-3E5, TN10/6/4-3F3, TN13/7.5-3E25 |EN|
Manufacturer
ApplicationRFI filters, impulse transformers, wideband transformers
Designplastic sheath
Type of ferritetoroidal
Symbol Features Core material Ve Ae Al Dimensions Out. diam. Int. dia. H
[m3] [m2] [nH] [mm] [mm] [mm]
TX10/6-3E5 rounded edges 3E5 188m 7.8m 3470 Fig. 1. 10.25 5.75 4.25
TN14/9-3F3 rounded edges 3F3 430m 12.3m 790 Fig. 1. 14.6 8.2 5.5
TN29/19-3E25 rounded edges 3E25 2700m 36.9m 3550 Fig. 1. 29.7 18.2 8.1
TX42/26-3E25 rounded edges 3E25 9860m 95.8m 6425 Fig. 1. 42.1 25.9 13
TX58/41-3E25 rounded edges 3E25 23200m 152.4m 6900 Fig. 1. 58.7 40.5 17.9
TX36/23-4C65 rounded edges 4C65 8740m 97.5m 170 Fig. 1. 36.25 22.75 15.4
TN16/9.6-4A11 rounded edges 4A11 760m 19.7m 450 Fig. 1. 16.7 8.7 6.8
TN16/9.6-3C90 rounded edges 3C90 760m 19.7m 1490 Fig. 1. 16.7 8.7 6.8
TX25/15-3E27 rounded edges 3E27 3740m 62.1m 5620 Fig. 1. 25.8 14 10.6
TX13/7.5-3E25 rounded edges 3E25 368m 12.2m 2810 Fig. 1. 13 6.8 5.4
TX32/19-3E25 rounded edges 3E25 5820m 76.5m - Fig. 1. 32.2 18.1 13
TX36/23-3E25 rounded edges 3E25 8740m 97.5m 7390 Fig. 1. 36.2 22.7 14
TX16/9.6/6.3-3E27 rounded edges 3E27 760m 19.7m 3540 Fig. 1. 16.75 8.95 6.95
TX16/9.6/6.3-3F36 rounded edges 3F36 - - - - 16.75 8.95 6.95
TX16/9.6-4A11 rounded edges 4A11 760m 19.7m - - 16.75 8.95 6.95
TX32/19/13-3F36 rounded edges 3F36 5820m 76.5m - - 32.55 18.05 13.4
TX25/15/10-3C96 rounded edges 3C96 2944m 48.9m 2040 - 25.25 14.75 10.4
TX63/38/25-3F3 rounded edges 3F3 46.5c 3.06c 17900 - 63.4 37.7 25.3
TX13/7.5/5-3E6 rounded edges 3E6 368m 12.2m 5095 - 12.75 7.25 5.25