+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TX63/38/25-3F3

Ferrite: toroidal; Øint: 37.7mm; Øout: 63.4mm; 3F3; 17900nH; 46.5cm3


Manufacturer: FERROXCUBE

Manufacturer part number:
TX63/38/25-3F3

Alternative designations: 432703048831

TME Symbol:
TX63/38/25-3F3

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
37.7mm
Outside diameter
63.4mm
Core material
3F3
Ferrite features
rounded edges
Inductance factor AL
17900nH
Height
25.3mm
Effective core volume (Ve)
46.5cm3
Effective core cross-section (Ae)
3.06cm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Gross weight231.83 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX63/38/25-3F3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.21 EURGross price for quantities from 1 pcs - 14.21 EUR