+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TX32/19/13-3F36

Ferrite: toroidal; Øint: 18.05mm; Øout: 32.55mm; 3F36; H: 13.4mm


Manufacturer: FERROXCUBE

Manufacturer part number:
TX32/19/13-3F36
TME Symbol:
TX32/19/13-3F36

Specification

Manufacturer
FERROXCUBE
Type of ferrite
toroidal
Internal diameter
18.05mm
Outside diameter
32.55mm
Core material
3F36
Ferrite features
rounded edges
Height
13.4mm
Effective core volume (Ve)
5820mm3
Effective core cross-section (Ae)
76.5mm2
Design
plastic sheath
Ferrite application
impulse transformers, RFI filters, wideband transformers
Gross weight28 g
Certificates
See other products in this category: Ring ferrites FERROXCUBE,
*
TX32/19/13-3F36
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 EURGross price for quantities from 1 pcs - 2.03 EUR