| Manufacturer | SIMCOM |
| Usup | 2.8...4.3V DC |
| Operating temperature | -40...85°C |
| Mounting | SMD |
| Transmission | GPS |
| Velocity measuring accuracy | ±0.1m/s |
| Symbol | Position determination accuracy | Module | Rec. sensit. | Interface | Transfer rate | GPS features | Dimensions |
|---|---|---|---|---|---|---|---|
| [m] | [dBm] | [bps] | [mm] | ||||
| SIM68M | ±2.5 | GPS | -165 | PPS; UART | 9600 | Galileo | 10.1x9.7x2.5 |
| SIM33EAU-11 | ±2.5 | GPS/QZSS | -165 | PPS; UART | 115200 | Galileo | 22x22x7.5 |
| SIM33EAU-96 | ±2.5 | GPS/QZSS | -165 | PPS; UART | 9600 | Galileo | 22x22x7.5 |
| SIM33ELA-11 | ±2.5 | GPS/QZSS | -165 | PPS; UART | 115200 | Galileo | 14x9.6x2.15 |
| SIM33ELA-96 | ±2.5 | GPS/QZSS | -165 | PPS; UART | 9600 | Galileo | 14x9.6x2.15 |
| SIM68E-11 | ±2.5 | GPS | -165 | GPIO; PPS; UART | 115200 | Galileo | 13x15x2.3 |
| SIM68M-11 | ±2.5 | GPS | -165 | PPS; UART | 115200 | Galileo | 10.1x9.7x2.5 |
| SIM32ELA | ±2 | GNSS | -166 | UART | - | - | 14x9.6x2.15 |
| SIM65M-S2-10C91 | ±2 | GPS/BEIDOU/GALILEO/QZSS | -166 | PPS; UART | 115200 | Galileo; NMEA 10Hz | 10.1x9.7x2.5 |