+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S2-10CS1

Module: GNSS; ±2m; GPS; -166dBm; 2.8÷4.3VDC; ±0.1m/s; UART; SMD


Manufacturer: SIMCOM

Manufacturer part number:
S2-10CS1
TME Symbol:
SIM32ELA

Specification

Manufacturer
SIMCOM
Type of communications module
GNSS
Position determination accuracy
±2m
Transmission
GPS
Receiver sensitivity
-166dBm
Velocity measuring accuracy
±0.1m/s
Interface
UART
Time to first fix
hot start <1s warm start <25s cold start <30s
Mounting
SMD
Dimensions
14x9.6x2.15mm
Operating temperature
-40...85°C
Supply voltage
  • 2.8...4.3V DC
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM
*
S2-10CS1
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 50 pcs