+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10C91

Module: GPS/BEIDOU/GALILEO/QZSS; ±2m; GPS; -166dBm; 2.8÷4.3VDC


Manufacturer: SIMCOM

Manufacturer part number:
S2-10C91
TME Symbol:
SIM65M-S2-10C91

Specification

Manufacturer
SIMCOM
Type of communications module
GPS/BEIDOU/GALILEO/QZSS
Position determination accuracy
±2m
Transmission
GPS
Receiver sensitivity
-166dBm
Transfer rate
115.2kbps
Velocity measuring accuracy
±0.1m/s
Time to first fix
hot start <1s cold start <30s
Mounting
SMD
Dimensions
10.1x9.7x2.5mm
Operating temperature
-40...85°C
Supply voltage
  • 2.8...4.3V DC
Interface
  • PPS
  • UART
GPS features
  • Galileo
  • NMEA 10Hz
Gross weight0.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules SIMCOM,
*
S2-10C91
121 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 8.76 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 25 pcs - 7.40 USDGross price for quantities from 25 pcs - 7.40 USD