Inductive proximity sensors, NB series

Inductive proximity sensors, NB series, NBB2-F76-E2-0.5M, NBB20-L2-A2-V1, NBB20-L2-E2-V1 |EN|
Type of sensorinductive
Symbol Supply voltage Max. operating current fswitch. max Operating temperature Range Output conf. Connection Number of pins IP rating Conform to the norm
[V DC] [mA] [Hz] [°C] [mm]
NBB2-F76-E2-0.5M 10...30 100 1500 -25...70 2 PNP / NO cables 3 IP67 cULus
NBB20-L2-A2-V1 10...30 200 150 -25...85 0...20 PNP / NO + NC M12 male 4 IP69K -
NBB20-L2-E2-V1 10...30 200 150 -25...85 0...20 PNP / NO M12 male 4 IP69K -
NBB20-U1-A2 10...30 200 150 -25...85 0...20 PNP / NO + NC screw terminals - IP68 -
NBB20-U1-E2 10...30 200 150 -25...85 0...20 PNP / NO screw terminals - IP68 -
NBN40-L2-A2-V1 10...30 200 150 -25...85 0...40 PNP / NO + NC M12 male 4 IP69K -
NBN40-L2-E2-V1 10...30 200 150 -25...85 0...40 PNP / NO M12 male 4 IP69K -
NBN40-U1-A2 10...30 200 150 -25...85 0...40 PNP / NO + NC screw terminals - IP68 -
NBN40-U1-E2 10...30 200 150 -25...85 0...40 PNP / NO screw terminals - IP68 -
NBB15-U4K-N0-V1 10...30 - 300 -25...100 0...15 NC M12 male 4 IP68, IP69K ATEX / IECEx
NBB15-U1-E2 10...30 200 560 -25...85 0...15 PNP / NO screw terminals - IP68, IP69K -
NBB15-U1-Z2 5...60 200 400 -25...85 0...15 NO/NC screw terminals - IP68, IP69K -
NBB20-L2-Z0-V1 5...30 100 30 -25...70 0...20 NO M12 male 4 IP69K -
NBB20L2A2V13G3D 10...30 200 440 -25...85 0...20 PNP M12 male 4 IP69K ATEX / IECEx