+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB20-U1-A2

Sensor: inductive; 0÷20mm; PNP / NO + NC; Usup: 10÷30VDC; 200mA


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB20-U1-A2
TME Symbol:
NBB20-U1-A2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...20mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Connection
screw terminals
IP rating
IP68
Switching frequency max
150Hz
Body dimensions
40x40x118mm
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight251.6 g
Certificates
See other products in this category: Rectangle Inductive Sensors PEPPERL+FUCHS,
*
NBB20-U1-A2
2 in TME stock
Net price for quantities from 1 pcs - 142.78 USDGross price for quantities from 1 pcs - 171.34 USD
Net price for quantities from 5 pcs - 138.39 USDGross price for quantities from 5 pcs - 166.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.