+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NBB20-U1-E2

Sensor: inductive; 0÷20mm; PNP / NO; Usup: 10÷30VDC; 200mA; IP68


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB20-U1-E2
TME Symbol:
NBB20-U1-E2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...20mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
screw terminals
IP rating
IP68
Switching frequency max
150Hz
Body dimensions
40x40x118mm
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight251.08 g
Certificates
EAN code4050143021123
See other products in this category: Rectangle Inductive Sensors PEPPERL+FUCHS,
*
NBB20-U1-E2
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 129.09 USDGross price for quantities from 1 pcs - 154.91 USD
Net price for quantities from 5 pcs - 125.12 USDGross price for quantities from 5 pcs - 150.15 USD