| Manufacturer | TT ELECTRONICS |
| Type of diode | IR transmitter |
| Symbol | Mounting | Case | LED current | Wavelength | Viewing angle | Wavelength of peak sensitivity | Shape | Radiant power | Dimensions | Operating temperature | radiant intensity |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mA] | [nm] | [°] | [nm] | [W] | [mm] | [°C] | [mW/sr] | ||||
| OP166A-TTE | THT | T1 | 50 | 935 | 18 | 935 | round | 1.95m | 3.05x5.72 | -40...100 | - |
| OP168FA-TTE | THT | - | 50 | 935 | 104 | 935 | rectangular | 100m | 4.06x1.52x3.24 | -40...100 | - |
| OP169C-TTE | THT | - | 50 | 935 | 18 | 935 | round | 100m | - | -40...100 | - |
| OP233-TTE | THT | TO46 | 100 | 890 | 18 | 890 | round | 200m | - | - | - |
| OP240A-TTE-0 | THT | - | 20 | 890 | 40 | 890 | - | - | - | - | - |
| OP266W-TTE | THT | T1 | 50 | 890 | 90 | 890 | round | 100m | 3.05x3.05x3.05 | -40...100 | - |
| OP268FB-TTE | THT | - | 50 | 890 | 104 | 890 | rectangular | 100m | 4.06x1.52x3.24 | -40...100 | - |
| OP269A-TTE | THT | - | 50 | 890 | 18 | 890 | round | 100m | - | -40...100 | - |
| OP291C-TTE | THT | T-1 3/4 | 150 | 890 | 50 | 890 | round | 1.11 | 4.95x4.95x7.62 | -40...100 | - |
| OP292A-TTE | THT | T-1 3/4 | 150 | 890 | 50 | 890 | round | 1.11 | 4.95x4.95x7.62 | -40...100 | - |
| OP293B-TTE | THT | TO46 | 100 | 890 | 60 | 890 | round | 400m | 4.83x4.83x5.84 | -40...100 | 23 |
| OP293C-TTE | THT | TO46 | 100 | 890 | 60 | 890 | round | 400m | 4.83x4.83x5.84 | -40...100 | - |
| OP294-TTE | THT | T-1 3/4 | 100 | 890 | 50 | 890 | round | 180m | 4.95x4.95x7.62 | -40...100 | - |
| OP298AA-TTE | THT | TO46 | 100 | 875 | 25 | 875 | round | 400m | 4.83x4.83x5.84 | -40...100 | - |
| OP298B-TTE | THT | TO18 | 100 | 875 | 25 | 890 | round | 400m | 4.83x4.83x5.84 | -40...100 | - |