Meter; Test accessories; EXTECH

Symbol Interface Type of meter Display Display parameters Temperature measuring range Humidity measuring range Power supply Body dimensions Output plug Measuring unit Features Measurement Operating system Equipment Related items Battery/ rechargeable battery Software Temperature measurement accuracy
[°C] [% RH] [mm] [°C]
TH10 USB data logger - - -40...70 - battery LS14250 1/2AA 3,6V x1 130x30x25 - - long operating time life up to 1 year; long operating time thanks to battery life up to 1 year; programmable alarm thresholds; LED status indicator temperature Windows 10, Windows 2000, Windows 7, Windows 8, Windows 98, Windows Vista, Windows XP wall mounting element - battery LS14250 1/2AA 3,6V x1 included ±1
TH30 USB data logger LCD 5 digits -30...70 - battery CR2032 3V x2 110x40x19 - - alarm activated on limit values exceeding; MIN/MAX function; measures inside and outside temperature by means of probe installed on cable; LED status indicator; low battery indicator temperature - - - - - ±0.5
RHT10 USB data logger - - -40...70 0...100 battery LS14250 3,6V x1 101x25x23 USB A plug °C, °F LED status indicator temperature, humidity - - - - - ±1
RHT30 USB data logger LCD 5 digits -30...70 0.1...99.9 battery CR2032 3V x2 110x40x19 - - alarm activated on limit values exceeding; MIN/MAX function; LED status indicator; low battery indicator temperature, humidity - - TP830, TP832 - - ±0.5