+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TH30

Data logger; temperature; Display: LCD; ±0.5°C; Temp: -30÷70°C


Manufacturer: EXTECH

Manufacturer part number:
TH30
TME Symbol:
TH30

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
temperature
Kind of display used
LCD
Temperature measurement accuracy
±0.5°C
Temperature measuring range
-30...70°C
Body dimensions
110x40x19mm
Interface
USB
Display parameters
5 digits
Measurement memory
24000
Sampling rate
5min, 10min, 30min, 30s, 60min, 90min, 120min
Power supply
  • battery CR2032 3V x2
Measuring instrument features
  • alarm activated on limit values exceeding
  • LED status indicator
  • low battery indicator
  • measures inside and outside temperature by means of probe installed on cable
  • MIN/MAX function
Gross weight135.51 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH,
*
TH30
0 in TME stock
Net price for quantities from 1 pcs - 87.72 EURGross price for quantities from 1 pcs - 105.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.