+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TH10

Data logger; temperature; ±1°C; Temp: -40÷70°C; 130x30x25mm

Manufacturer: EXTECH

Manufacturer part number:
TH10
TME Symbol:
TH10

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
temperature
Temperature measurement accuracy
±1°C
Temperature measuring range
-40...70°C
Standard equipment
wall mounting element
Body dimensions
130x30x25mm
Interface
USB
Operating system
Windows 7, Windows 8, Windows 10, Windows 98, Windows 2000, Windows Vista, Windows XP
Measurement memory
32000
Software
included
Sampling rate
1h, 1min, 2h, 2s, 3h, 5min, 5s, 6h, 10min, 10s, 12h, 24h, 30min, 30s
Power supply
  • battery LS14250 1/2AA 3,6V x1
Measuring instrument features
  • LED status indicator
  • long operating time life up to 1 year
  • long operating time thanks to battery life up to 1 year
  • programmable alarm thresholds
Battery/ rechargeable battery
  • battery LS14250 1/2AA 3,6V x1
Gross weight122.52 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH,
*
TH10
0 in TME stock
Net price for quantities from 1 pcs - 59.21 EURGross price for quantities from 1 pcs - 71.04 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible