| Manufacturer | NORITAKE Itron |
| Display | VFD |
| Operating temp. | -40...85°C |
| Symbol | Number of characters | Window dimensions | Digit height | Character width | Lum. | Interface |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [cd/m2] | |||
| CU40066-TW200A | 6x40 | 188.75x46 | 6 | 3.5 | 350 | 8bit parallel |
| CU16025-UW2J | 16x2 | 76x23 | 4.759 | 2.275 | 350 | 8/4bit parallel |
| CU16025-UW30J | 16x2 | 75x23 | 2.275 | 4.759 | 350 | 8/4bit parallel; CMOS |
| CU20025-UW1J | 20x2 | 96x24 | 4.7 | 2.4 | 350 | 8/4bit parallel |
| CU20029-UW1J | 20x2 | 130x32 | 9.2 | 3.8 | 350 | 8/4bit parallel |
| DN2029DB | 20x2 | 158.6x22.5 | 9 | 5.25 | 700 | serial |
| CU20045-UW4J | 20x4 | 96x35 | 4.7 | 2.4 | 350 | 8/4bit parallel |
| CU20045-UW5J | 20x4 | 96x35 | 4.7 | 2.4 | 350 | 8/4bit parallel |
| CU20049-UW2J | 20x4 | 99.6x37.6 | 8.8 | 3.6 | 350 | 8/4bit parallel; serial |
| CU24043-Y1A | 24x4 | 108x27 | 3.34 | 2.1 | 350...2000 | 8bit BUS; CMOS |
| CU24063-Y1A | 24x6 | 96x35 | 3.34 | 2.07 | 350...2000 | 8bit BUS; CMOS |
| CU40025-UW6J | 40x2 | 165x25 | 4.7 | 2.3 | 350 | 8/4bit parallel |
| Symbol | Display | Colour | Pitch | No. of pins | Usup | Dimensions | Layout | Storage temp. |
|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [mm] | [°C] | |||||
| CU40066-TW200A | - | green | - | 34 | 4.75...5.25 | - | - | - |
| CU16025-UW2J | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 84x44x9.4 | 1x14, 1x6 | -50...85 |
| CU16025-UW30J | alphanumeric | green (blue-green) | 2.54 | 20 | 3.15...3.45 | 80x36x8.5 | 1x14, 1x6 | -50...85 |
| CU20025-UW1J | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 116x37x10.4 | 1x6, 2x7 | -50...85 |
| CU20029-UW1J | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 146x43x9.4 | 1x6, 2x7 | -50...85 |
| DN2029DB | alphanumeric | green (blue-green) | 2.54 | 25 | 4.5...5.5 | 188x39x9 | 1x19, 1x3 | -40...85 |
| CU20045-UW4J | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 98x60x12.7 | 1x14, 1x6 | -50...85 |
| CU20045-UW5J | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 98x60x12.7 | 1x14, 1x6 | -50...85 |
| CU20049-UW2J | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 146x62.5x11.9 | 1x14, 1x6 | -50...85 |
| CU24043-Y1A | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 116x37x9.3 | 1x6, 2x7 | -40...85 |
| CU24063-Y1A | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 98x47x9.7 | 1x6, 2x7 | -40...85 |
| CU40025-UW6J | alphanumeric | green (blue-green) | 2.54 | 20 | 4.75...5.25 | 182x33.5x10.7 | 1x6, 2x7 | -50...85 |