+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU16025-UW2J

Display: VFD; alphanumeric; 16x2; Char: 4.759mm; 350cd/m2; PIN: 20


Manufacturer: NORITAKE Itron

Manufacturer part number:
CU16025-UW2J
TME Symbol:
CU16025-UW2J

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
alphanumeric
Number of characters (columns x lines)
16x2
Digit height
4.759mm
Character width
2.275mm
Luminosity
350cd/m2
Operating temperature
-40...85°C
Storage temperature
-50...85°C
Colour
green (blue-green)
Interface
8/4bit parallel
Number of pins
20
Connector pinout layout
1x6, 1x14
Contacts pitch
2.54mm
Dimensions
84x44x9.4mm
Window dimensions (H x W)
76x23mm
Supply voltage
  • 4.75...5.25V DC
Gross weight35.4 g
Certificates

WATCH VIDEO

See other products in this category: VFD displays NORITAKE Itron,
*
CU16025-UW2J
22 in TME stock
Net price for quantities from 1 pcs - 133.00 EURGross price for quantities from 1 pcs - 159.60 EUR
Net price for quantities from 3 pcs - 123.00 EURGross price for quantities from 3 pcs - 147.60 EUR
Net price for quantities from 10 pcs - 119.00 EURGross price for quantities from 10 pcs - 142.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.