+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU20045-UW4J

Display: VFD; alphanumeric; 20x4; Char: 4.7mm; 350cd/m2; PIN: 20


Manufacturer: NORITAKE Itron

Manufacturer part number:
CU20045-UW4J
TME Symbol:
CU20045-UW4J

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
alphanumeric
Number of characters (columns x lines)
20x4
Digit height
4.7mm
Character width
2.4mm
Luminosity
350cd/m2
Operating temperature
-40...85°C
Storage temperature
-50...85°C
Colour
green (blue-green)
Interface
8/4bit parallel
Number of pins
20
Connector pinout layout
1x6, 1x14
Contacts pitch
2.54mm
Dimensions
98x60x12.7mm
Window dimensions (H x W)
96x35mm
Supply voltage
  • 4.75...5.25V DC
Gross weight66.25 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
CU20045-UW4J
0 in TME stock
Net price for quantities from 1 pcs - 203.00 EURGross price for quantities from 1 pcs - 243.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product