| Manufacturer | OMRON |
| Type of power supply | switching |
| Number of outputs | 1 |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP |
| Kind of power supply | for DIN rail |
| Caution! | rated parameters obtained at full load |
| Symbol | Mounting | Electrical connection | Manufacturer series | Power | Usup | Usup | Output voltage | Operating temperature | Iout | Body dim. | Additional functions | Dimensions | Efficiency | Voltage between phases (for three phase system) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [W] | [V AC] | [V DC] | [V DC] | [°C] | [A] | [mm] | [%] | [V AC] | ||||||
| S8VK-G01505 | for DIN rail mounting | terminal block | S8VK-G | 15 | 85...264 | 90...350 | 5 | -40...70 | 3 | 22.5x90x90 | - | - | - | - |
| S8VK-G01512 | for DIN rail mounting | terminal block | S8VK-G | 15 | 85...264 | 90...350 | 12 | -40...70 | 1.2 | 22.5x90x90 | - | - | - | - |
| S8VK-G01524 | for DIN rail mounting | terminal block | S8VK-G | 15 | 85...264 | 90...350 | 24 | -40...70 | 0.65 | 22.5x90x90 | - | - | - | - |
| S8VK-G03005 | for DIN rail mounting | terminal block | S8VK-G | 30 | 85...264 | 90...350 | 5 | -40...70 | 5 | 32x90x90 | - | - | - | - |
| S8VK-G03012 | for DIN rail mounting | terminal block | S8VK-G | 30 | 85...264 | 90...350 | 12 | -40...70 | 2.5 | 32x90x90 | - | - | - | - |
| S8VK-G03024 | for DIN rail mounting | terminal block | S8VK-G | 30 | 85...264 | 90...350 | 24 | -40...70 | 1.3 | 32x90x90 | - | - | - | - |
| S8VK-G06012 | for DIN rail mounting | terminal block | S8VK-G | 60 | 85...264 | 90...350 | 12 | -40...70 | 4.5 | 32x90x110 | - | - | - | - |
| S8VK-G06024 | for DIN rail mounting | terminal block | S8VK-G | 60 | 85...264 | 90...350 | 24 | -40...70 | 2.5 | 32x90x110 | - | - | - | - |
| S8VK-G12024 | for DIN rail mounting | terminal block | S8VK-G | 120 | 85...264 | 90...350 | 24 | -40...70 | 5 | 40x125x113 | - | - | - | - |
| S8VK-G24024 | for DIN rail mounting | terminal block | S8VK-G | 240 | 85...264 | 90...350 | 24 | -40...70 | 10 | 60x125x140 | - | - | - | - |
| S8VK-G24048 | for DIN rail mounting | terminal block | S8VK-G | 240 | 85...264 | 90...350 | 48 | -40...70 | 5 | 60x125x140 | - | - | - | - |
| S8VK-G48024 | for DIN rail mounting | terminal block | S8VK-G | 480 | 85...264 | 90...350 | 24 | -40...70 | 20 | 95x125x140 | - | - | - | - |
| S8VK-G48048 | for DIN rail mounting | terminal block | S8VK-G | 480 | 85...264 | 90...350 | 48 | -40...70 | 10 | 95x125x140 | - | - | - | - |
| S8VK-T12024 | for DIN rail mounting | terminal block | S8VK-T | 120 | - | 450...600 | 24 | -40...70 | 5 | 122.2x104.6x40 | parallel function | Fig. 1. | 89 | 3 x 380...480 |
| S8VK-T24024 | for DIN rail mounting | terminal block | S8VK-T | 240 | - | 450...600 | 24 | -40...70 | 10 | 150x104.6x60 | parallel function | Fig. 2. | 89 | 3 x 380...480 |
| S8VK-T48024 | for DIN rail mounting | terminal block | S8VK-T | 480 | - | 450...600 | 24 | -40...70 | 20 | 150x125x95 | parallel function | Fig. 3. | 91 | 3 x 380...480 |
| S8VK-T96024 | for DIN rail mounting | terminal block | S8VK-T | 960 | - | 450...600 | 24 | -40...70 | 40 | 180x125x135 | parallel function | Fig. 4. | 92 | 3 x 380...480 |
| S8VK-C06024 | for DIN rail mounting | terminal block | S8VK-C | 60 | 85...264 | 90...350 | 24 | -25...60 | 2.5 | 110x90x32 | - | - | 88 | - |
| S8VK-C12024 | - | terminal block | S8VK-C | 120 | 85...264 | 90...350 | 24 | -25...60 | 5 | 122.2x125x40 | - | - | 88 | - |
| S8VK-C24024 | for DIN rail mounting | terminal block | S8VK-C | 240 | 85...264 | 90...350 | 24 | -25...60 | 10 | 150x125x60 | - | - | 87 | - |
| S8VK-C48024 | for DIN rail mounting | terminal block | S8VK-C | 480 | 85...264 | 90...350 | 24 | -25...60 | 20 | 150x125x95 | - | - | 91 | - |
| S8VK-S03024 | for DIN rail mounting | spring-loaded terminals | S8VK-S | 30 | 85...264 | 90...350 | 24 | -40...70 | 1.3 | 90x32x90 | - | Fig. 5. | 86 | - |
| S8VK-S06024 | for DIN rail mounting | spring-loaded terminals | S8VK-S | 60 | 85...264 | 90...350 | 24 | -40...70 | 2.5 | 90x32x90 | - | Fig. 5. | 89 | - |
| S8VK-S12024 | for DIN rail mounting | spring-loaded terminals | S8VK-S | 120 | 85...264 | 90...350 | 24 | -40...70 | 5 | 90x55x90 | - | Fig. 6. | 90 | - |
| S8VK-S24024 | for DIN rail mounting | spring-loaded terminals | S8VK-S | 240 | 85...264 | 90...350 | 24 | -40...70 | 10 | 122x38x124 | - | Fig. 7. | 93 | - |
| S8VK-S48024 | for DIN rail mounting | spring-loaded terminals | S8VK-S | 480 | 85...264 | 90...350 | 24 | -40...70 | 20 | 122x60x124 | - | Fig. 8. | 93 | - |
| S8VK-WB24024 | for DIN rail mounting | spring-loaded terminals | S8VK-WB | 240 | 320...576 | 450...810 | 24 | -40...70 | 10 | 112x55x124 | - | Fig. 9. | 93 | - |
| S8VK-WB24048 | for DIN rail mounting | spring-loaded terminals | S8VK-WB | 240 | 320...576 | 450...810 | 48 | -40...70 | 5 | 112x55x124 | - | Fig. 9. | 93 | - |
| S8VK-WB48024 | for DIN rail mounting | spring-loaded terminals | S8VK-WB | 480 | 320...576 | 450...810 | 24 | -40...70 | 20 | 112x65x124 | - | Fig. 10. | 94 | - |
| S8VK-WB48048 | for DIN rail mounting | spring-loaded terminals | S8VK-WB | 480 | 320...576 | 450...810 | 48 | -40...70 | 10 | 112x65x124 | - | Fig. 10. | 94 | - |
| S8VK-WB96024 | for DIN rail mounting | spring-loaded terminals | S8VK-WB | 960 | 320...576 | 450...810 | 24 | -40...70 | 40 | 112x118x124 | - | Fig. 11. | 95 | - |
| S8VK-WB96048 | for DIN rail mounting | spring-loaded terminals | S8VK-WB | 960 | 320...576 | 450...810 | 48 | -40...70 | 20 | 112x118x124 | - | Fig. 11. | 96 | - |
| S8VK-X03005-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 30 | 85...264 | 90...350 | 5 | -40...70 | 5 | 90x40x90 | Galvanic isolation of Ethernet line | Fig. 12. | 77 | - |
| S8VK-X06012-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 60 | 85...264 | 90...350 | 12 | -40...70 | 4.5 | 90x40x90 | Galvanic isolation of Ethernet line | Fig. 12. | 86 | - |
| S8VK-X09024A-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 90 | 85...264 | 90...350 | 24 | -40...70 | 3.75 | 90x55x90 | Galvanic isolation of Ethernet line; digital display | Fig. 13. | 86 | - |
| S8VK-X12024A-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 120 | 85...264 | 90...350 | 24 | -40...70 | 5 | 90x55x90 | Galvanic isolation of Ethernet line; digital display | Fig. 13. | 90 | - |
| S8VK-X12024-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 120 | 85...264 | 90...350 | 24 | -40...70 | 5 | 90x55x90 | Galvanic isolation of Ethernet line | Fig. 13. | 90 | - |
| S8VK-X24024A-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 240 | 85...264 | 90...350 | 24 | -40...70 | 10 | 121x38x108 | Galvanic isolation of Ethernet line; digital display | Fig. 14. | 91 | - |
| S8VK-X24024-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 240 | 85...264 | 90...350 | 24 | -40...70 | 10 | 121x38x108 | Galvanic isolation of Ethernet line | Fig. 14. | 91 | - |
| S8VK-X48024A-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 480 | 85...264 | 90...350 | 24 | -40...70 | 20 | 121x60x108 | Galvanic isolation of Ethernet line; digital display | Fig. 15. | 92 | - |
| S8VK-X48024-EIP | for DIN rail mounting | spring-loaded terminals | S8VK-X | 480 | 85...264 | 90...350 | 24 | -40...70 | 20 | 121x60x108 | Galvanic isolation of Ethernet line | Fig. 15. | 92 | - |