You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8VK-C24024 OMRON - Power supply switching

Power supply: switching; for DIN rail; 240W; 24VDC; 10A; 85÷264VAC

Manufacturer part number:
S8VK-C24024

TME Symbol:
S8VK-C24024

OMRON - logo

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for DIN rail
Power
240W
Output voltage
24V DC
Output current
10A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
150x125x60mm
Number of outputs
1
Operating temperature
-25...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Efficiency
87%
Manufacturer series
S8VK-C
Supply voltage
  • 85...264V AC
  • 90...350V DC
Caution!
  • rated parameters obtained at full load
Gross weight903.2 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies OMRON,
See other products from this series.:
*
S8VK-C24024
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 7 pcs