Preheater; THERMALTRONICS

Preheater; THERMALTRONICS, TMT-PH200, TMT-PH300, TMT-PH600 |EN|
Manufacturer
Type of soldering devicepreheater
Sup. volt.220...240V AC
Connectors for the countryEurope
Applications:
  • PCB heating before assembly and disassembly of components
  • BGA reballing
  • solder remowing
Symbol TMT-PH200 TMT-PH300 TMT-PH600
Power [W]
- 600 x    
- 850   x  
- 1500     x
Range of temperature control [°C] 100...380 50...400 50...400
Temperature control
- analogue x    
- digital   x x
- with knob x    
- with push-buttons   x x
Working surface dimensions [mm] 130x130 200x250 310x310
Device dimensions [mm] 220x73x250 260x90x410 520x380x100
Max. PCB dimensions [mm] 140x185 - -
Display
- LED x   x
- LED x2   x  
Display parameters
- 3 digit x    
- 4 digit   x  
Features: