+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMT-PH600

Preheater; 1500W; 310x310mm; 220÷240VAC; 50÷400°C; ESD

Manufacturer: THERMALTRONICS

Manufacturer part number:
TMT-PH600
TME Symbol:
TMT-PH600

Specification

Manufacturer
THERMALTRONICS
Type of soldering device
preheater
Power
1.5kW
Working surface dimensions
310x310mm
Range of temperature control
50...400°C
Standard equipment
two thermocouples set PH-KTC-1
Version
ESD
Temperature control
digital, with push-buttons
Device dimensions
520x380x100mm
Kind of display used
LED
Connectors for the country
Europe
Soldering equipment features
  • 2 sockets for connecting thermocouple
  • adjustable stand in XYZ axes
  • microprocessor controlled
  • operation LED indicator
  • quartz heaters
  • three heating modes
Applications of soldering equipment
  • BGA reballing
  • PCB heating before assembly and disassembly of components
  • solder remowing
Supply voltage
  • 220...240V AC
Gross weight10.8 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Preheaters THERMALTRONICS,
*
TMT-PH600
0 in TME stock
Net price for quantities from 1 pcs - 1 071.66 USDGross price for quantities from 1 pcs - 1 071.66 USD
No. of pieces (Multiplicity: 1)