+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMT-PH300

Preheater; 850W; 200x250mm; 220÷240VAC; 50÷400°C; ESD

Manufacturer: THERMALTRONICS

Manufacturer part number:
TMT-PH300
TME Symbol:
TMT-PH300

Specification

Manufacturer
THERMALTRONICS
Type of soldering device
preheater
Power
850W
Working surface dimensions
200x250mm
Range of temperature control
50...400°C
Standard equipment
two thermocouples set PH-KTC-1
Version
ESD
Temperature control
digital, with push-buttons
Device dimensions
260x90x410mm
Kind of display used
LED x2
Connectors for the country
Europe
Display parameters
4 digit
Soldering equipment features
  • 2 sockets for connecting thermocouple
  • adjustable stand in XYZ axes
  • microprocessor controlled
  • operation LED indicator
  • quartz heaters
  • three heating modes
Applications of soldering equipment
  • BGA reballing
  • PCB heating before assembly and disassembly of components
  • solder remowing
Supply voltage
  • 220...240V AC
Gross weight6.6 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Preheaters THERMALTRONICS,
*
TMT-PH300
0 in TME stock
Net price for quantities from 1 pcs - 765.00 USDGross price for quantities from 1 pcs - 765.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.