| Manufacturer | AUTONICS |
| Type of counter | electronical |
| Kind of counter | progressive/reversing |
| Type of counted signal | pulses |
| Range | -9999999...99999999 |
| Mounting | on panel |
| Mounting hole | 45x22.2mm |
| Body dimensions | 48x24x58mm |
| Display | LCD |
| Display height 1 | 8.7mm |
| Power supply | battery CR2477 3V x1 |
| Electrical connection | screw terminals |
| Resetting method | electrical, manual |
| Operating temperature | -10...55°C |
| IP rating | IP20 |
| Battery/ rechargeable battery | battery CR2477 3V x1 |