+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA8N-BN

Counter: electronical; LCD; pulses; -9999999÷99999999; IP20


Manufacturer: AUTONICS

Manufacturer part number:
LA8N-BN
TME Symbol:
LA8N-BN

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
-9999999...99999999
Resetting method
electrical, manual
IP rating
IP20
Kind of input 1
NPN, OC
Max IN1 counting frequency
1kHz
Operating temperature
-10...55°C
Body dimensions
48x24x58mm
Display height 1
8.7mm
Mounting hole dimensions
45x22.2mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight97.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters AUTONICS,
*
LA8N-BN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.91 EURGross price for quantities from 1 pcs - 33.91 EUR
Net price for quantities from 5 pcs - 29.06 EURGross price for quantities from 5 pcs - 29.06 EUR
Net price for quantities from 10 pcs - 25.84 EURGross price for quantities from 10 pcs - 25.84 EUR